Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87568-4463
Newark Part No.43K8781
Also Known AsGTIN UPC EAN: 822348458271
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.570 |
| 1000+ | $4.470 |
Price for:Each
Minimum: 840
Multiple: 840
$3,838.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87568-4463
Newark Part No.43K8781
Also Known AsGTIN UPC EAN: 822348458271
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts44Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
44Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate