Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-3093Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 85AJ8591 |
| Product Range | Milli-Grid 87568 Series |
| Your Part Number | |
| Technical Datasheet |
1,562 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.760 |
| 25+ | $4.660 |
| 50+ | $4.550 |
| 100+ | $4.450 |
| 250+ | $4.340 |
| 500+ | $4.080 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-3093Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 85AJ8591 |
| Product Range | Milli-Grid 87568 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2mm |
| No. of Rows | 2 Row |
| No. of Contacts | 30Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | Milli-Grid 87568 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| No. of Contacts | 30Contacts |
| Contact Material | Copper Alloy |
| Product Range | Milli-Grid 87568 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 87568-3093
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
