Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-2093Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 96W3696 |
| Product Range | Milli-Grid 87568 Series |
| Your Part Number | |
| Technical Datasheet |
15,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.910 |
| 25+ | $3.700 |
| 50+ | $3.480 |
| 100+ | $3.280 |
| 250+ | $3.020 |
| 500+ | $2.850 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-2093Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 96W3696 |
| Product Range | Milli-Grid 87568 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2mm |
| No. of Rows | 2 Row |
| No. of Contacts | 20Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | Milli-Grid 87568 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| No. of Contacts | 20Contacts |
| Contact Material | Copper Alloy |
| Product Range | Milli-Grid 87568 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 87568-2093
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
