Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-2093Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 57R2128 |
| Product Range | Milli-Grid 87568 Series |
| Also Known As | GTIN UPC EAN: 822348457755 |
| Your Part Number | |
| Technical Datasheet |
375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.510 |
| 25+ | $3.230 |
| 50+ | $3.050 |
| 100+ | $2.840 |
| 250+ | $2.610 |
| 500+ | $2.490 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87568-2093Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 57R2128 |
| Product Range | Milli-Grid 87568 Series |
| Also Known As | GTIN UPC EAN: 822348457755 |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2mm |
| No. of Rows | 2 Row |
| Product Range | Milli-Grid 87568 Series |
| No. of Contacts | 20Contacts |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 87568-2093
2 Products Found
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| Product Range | Milli-Grid 87568 Series |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| No. of Contacts | 20Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
