Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-1300Copy
Newark Part No.25M5642
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800754313292
Your Part Number
32,727 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.252 |
| 1000+ | $0.227 |
Price for:Each
Minimum: 720
Multiple: 1
$181.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-1300Copy
Newark Part No.25M5642
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800754313292
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions13Positions
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-SPOX 87439
No. of Positions
13Positions
For Use With
87421 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
