Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-0700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01AH8757
Product RangePico-SPOX 87439 Series
Your Part Number
10,564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.296 |
| 25+ | $0.248 |
| 50+ | $0.244 |
| 100+ | $0.240 |
| 250+ | $0.224 |
| 500+ | $0.217 |
| 1000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01AH8757
Product RangePico-SPOX 87439 Series
Technical Datasheet
Product RangePico-SPOX 87439 Series
No. of Positions7Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87439 Series
No. of Positions
7Positions
For Use With
Molex Pico-SPOX 87421 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
