Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87439-0200
Newark Part No.15R3234
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800753537200
Technical Datasheet
13,746 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.150 |
| 25+ | $0.134 |
| 50+ | $0.133 |
| 100+ | $0.131 |
| 250+ | $0.124 |
| 500+ | $0.120 |
| 1000+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0200
Newark Part No.15R3234
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800753537200
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions2Positions
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-SPOX 87439
No. of Positions
2Positions
For Use With
87421 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate