Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87438-0743
Newark Part No.26AH1098
Product RangePico-SPOX 87438
Your Part Number
Technical Datasheet
416 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.793 |
| 25+ | $0.760 |
| 50+ | $0.726 |
| 100+ | $0.692 |
| 250+ | $0.661 |
| 500+ | $0.630 |
| 1000+ | $0.486 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.529 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0743
Newark Part No.26AH1098
Product RangePico-SPOX 87438
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
7Contacts
Product Range
Pico-SPOX 87438
Contact Material
Brass Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 87438-0743
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate