Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87438-0643
Newark Part No.88K3155
Product RangePico-SPOX 87438 Series
Also Known AsGTIN UPC EAN: 822348438952
Your Part Number
Technical Datasheet
2,171 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 25+ | $0.675 |
| 100+ | $0.577 |
| 250+ | $0.573 |
| 500+ | $0.515 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0643
Newark Part No.88K3155
Product RangePico-SPOX 87438 Series
Also Known AsGTIN UPC EAN: 822348438952
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.5mm
No. of Contacts
6Contacts
Product Range
Pico-SPOX 87438 Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability