Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85735-1008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55X3995
Product Range85735 Series
Also Known AsGTIN UPC EAN: 887191096117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 72+ | $54.320 |
| 100+ | $49.910 |
| 250+ | $48.810 |
Price for:Each
Minimum: 72
Multiple: 72
$3,911.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85735-1008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55X3995
Product Range85735 Series
Also Known AsGTIN UPC EAN: 887191096117
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypePCB Modular Jack
Port Configuration2 x 4 (Stacked)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5, Cat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports8Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product Range85735 Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
2 x 4 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5, Cat5e
IP Rating
-
No. of Ports
8Ports
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Product Range
85735 Series
Connector Type
PCB Modular Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Alternatives for 85735-1008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate
