Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85727-1003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64W2346
Product Range85727 Series
Also Known AsGTIN UPC EAN: 887191095585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 96+ | $51.410 |
| 100+ | $46.880 |
Price for:Each
Minimum: 96
Multiple: 96
$4,935.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85727-1003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64W2346
Product Range85727 Series
Also Known AsGTIN UPC EAN: 887191095585
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
Port Configuration2 x 4 (Stacked)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports8Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
Contact MaterialCopper
LEDsWith LED
Light PipesWithout Light Pipe
Product Range85727 Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Technical Specifications
Connector Type
RJ45
Port Configuration
2 x 4 (Stacked)
No. of Contacts
8Contacts
LAN Category
Cat5, Cat5e
IP Rating
-
No. of Ports
8Ports
Shielding
Shielded
Magnetics
With Magnetics
LEDs
With LED
Product Range
85727 Series
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Alternatives for 85727-1003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate
