Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 85502-5012Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel37AC1349 Re-Reel37AC1348RL Cut Tape37AC1348 |
| Product Range | 85502 Series |
| Also Known As | GTIN UPC EAN: 822350901574 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.290 |
| 25+ | $2.070 |
| 50+ | $1.990 |
| 100+ | $1.910 |
| 250+ | $1.780 |
| 500+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 145+ | $1.870 |
| 290+ | $1.780 |
| 580+ | $1.740 |
| 870+ | $1.650 |
| 1450+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 85502-5012Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel37AC1349 Re-Reel37AC1348RL Cut Tape37AC1348 |
| Product Range | 85502 Series |
| Also Known As | GTIN UPC EAN: 822350901574 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat3 |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 85502 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Mounting | Surface Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | 85502 Series |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat3 |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 85502-5012
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
