Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 85502-5011Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 64T4887 |
| Product Range | 85502 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.490 |
| 25+ | $2.260 |
| 50+ | $2.190 |
| 100+ | $2.120 |
| 250+ | $1.980 |
| 500+ | $1.890 |
| 1000+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 85502-5011Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 64T4887 |
| Product Range | 85502 Series |
| Technical Datasheet | |
| Modular Connector Type | Modular Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| LAN Category | Cat3 |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 85502 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | Modular Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| IP Rating | - |
| Connector Mounting | Surface Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | 85502 Series |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat3 |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 85502-5011
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
