Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No84733-0003Copy
Newark Part No.56Y2130
Product Range84733 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.000 |
| 250+ | $39.790 |
Price for:Each
Minimum: 150
Multiple: 150
$6,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84733-0003Copy
Newark Part No.56Y2130
Product Range84733 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric152mm
Connector BUSB Type A Plug
Cable Length - Imperial6"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range84733 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
152mm
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
84733 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
