Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No84730-0010Copy
Newark Part No.69AK2319
Product Range84730 Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $20.110 |
| 10+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84730-0010Copy
Newark Part No.69AK2319
Product Range84730 Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
No. of Positions4Positions
Connector MountingThrough Hole Mount
IP RatingIP67
IP RatingIP67
Product Range84730 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
No. of Positions
4Positions
IP Rating
IP67
Product Range
84730 Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
Connector Mounting
Through Hole Mount
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
