Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84729-0003
Newark Part No.02M8935
Product Range84729 Series
Also Known AsGTIN UPC EAN: 822348831999
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.490 |
| 5+ | $32.930 |
| 10+ | $31.360 |
| 25+ | $30.420 |
| 50+ | $28.850 |
| 100+ | $27.750 |
| 250+ | $26.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0003
Newark Part No.02M8935
Product Range84729 Series
Also Known AsGTIN UPC EAN: 822348831999
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric152mm
Connector BUSB Type A Plug
Cable Length - Imperial6"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range84729 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Overmolded cordsets
- Bayonet-style latch receptacle
- Fully shielded cable
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
152mm
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
84729 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability