Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 5+ | $10.870 |
| 10+ | $10.370 |
| 25+ | $9.800 |
| 50+ | $9.290 |
| 100+ | $8.440 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84501-0001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH1716
Product RangeXRC 84501
Technical Datasheet
Product RangeXRC 84501
Shell TypeSolid Shell Straight Plug
For Use WithMolex XRC 84524 Series Sealed Pin Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector Shell Size18
SVHCTo Be Advised
Alternatives for 84501-0001
1 Product Found
Technical Specifications
Product Range
XRC 84501
For Use With
Molex XRC 84524 Series Sealed Pin Contacts
Connector Shell Size
18
Shell Type
Solid Shell Straight Plug
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

