Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83614-9016Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M9905 |
| Product Range | 83614 Series |
| Your Part Number | |
| Technical Datasheet |
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.040 |
| 5+ | $31.820 |
| 10+ | $29.600 |
| 25+ | $28.090 |
| 50+ | $27.330 |
| 100+ | $26.950 |
| 250+ | $26.560 |
Price for:Each
Minimum: 1
Multiple: 1
$34.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83614-9016Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M9905 |
| Product Range | 83614 Series |
| Technical Datasheet | |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | 83614 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | 83614 Series |
| D Sub Shell Size | - |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Alternatives for 83614-9016
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
