Print Page
4,340 In Stock
17,125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.720 |
| 25+ | $1.660 |
| 50+ | $1.600 |
| 100+ | $1.540 |
| 250+ | $1.440 |
| 500+ | $1.330 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 10
Multiple: 10
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No830000083Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.07AH5352
Product Range83000
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range83000
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
83000
D Sub Contact Type
Socket (Female)
Contact Material
Beryllium Copper
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 830000083
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

