Print Page
83000-0083
D Sub Contact, Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors, Socket (Female)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83000-0083Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84K8023
Product Range83000 Series
Also Known AsGTIN UPC EAN: 800753314498
Your Part Number
7,729 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.740 |
| 25+ | $1.630 |
| 50+ | $1.600 |
| 100+ | $1.570 |
| 250+ | $1.470 |
| 500+ | $1.440 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83000-0083Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84K8023
Product Range83000 Series
Also Known AsGTIN UPC EAN: 800753314498
Technical Datasheet
For Use WithMolex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range83000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 83000-0083 is a Micro D-sub connector Crimp Terminal made of beryllium copper with gold plated finish. The 83000 series commercial Micro-D socket terminal accepts 26 to 28AWG wire. The female terminal is suitable for use with 83611, 83619, 83612 and 83614 1.27mm pitch commercial Micro D high-density connectors.
Applications
Defence, Military & Aerospace, Automotive, Commercial, Communications & Networking, Industrial, Motor Drive & Control, Robotics, Medical
Technical Specifications
For Use With
Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
83000 Series
D Sub Contact Type
Socket (Female)
Contact Material
Beryllium Copper
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 83000-0083
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
