Print Page
79758-2147
Cable Assembly, 22AWG, Pre-Crimped Lead Mini-Lock Socket to Mini-Lock Socket, 5.9 ", 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2147Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AH6045
Product RangeMini-Lock OTS 79758 Series
Your Part Number
741 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.986 |
| 25+ | $0.929 |
| 50+ | $0.885 |
| 100+ | $0.866 |
| 500+ | $0.825 |
| 1000+ | $0.723 |
| 2500+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2147Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AH6045
Product RangeMini-Lock OTS 79758 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Mini-Lock Socket to Mini-Lock Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Lock OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Alternatives for 79758-2147
2 Products Found
Technical Specifications
Connector to Connector
Pre-Crimped Lead Mini-Lock Socket to Mini-Lock Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
Mini-Lock OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
