Print Page
79758-2141
Cable Assembly, 16AWG, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2141Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38AH6041
Product RangeUltra-Fit OTS 79758 Series
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.100 |
| 25+ | $1.010 |
| 50+ | $0.920 |
| 100+ | $0.897 |
| 500+ | $0.852 |
| 1000+ | $0.783 |
| 2500+ | $0.772 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2141Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38AH6041
Product RangeUltra-Fit OTS 79758 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeUltra-Fit OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (27-Jun-2024)
Alternatives for 79758-2141
2 Products Found
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
Ultra-Fit OTS 79758 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
