Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2022
Newark Part No.85AJ8540
Product RangeC-Grid III 79758 Series
Your Part Number
Technical Datasheet
409 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 25+ | $0.980 |
| 50+ | $0.941 |
| 100+ | $0.904 |
| 250+ | $0.858 |
| 500+ | $0.826 |
| 1000+ | $0.790 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2022
Newark Part No.85AJ8540
Product RangeC-Grid III 79758 Series
Technical Datasheet
Connector to ConnectorC-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeC-Grid III 79758 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
C-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
C-Grid III 79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate