Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0005
Newark Part No.75Y6578
Also Known AsGTIN UPC EAN: 884982052680
Your Part Number
Technical Datasheet
2,276 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.010 |
| 25+ | $0.948 |
| 50+ | $0.901 |
| 100+ | $0.858 |
| 250+ | $0.804 |
| 500+ | $0.766 |
| 1000+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0005
Newark Part No.75Y6578
Also Known AsGTIN UPC EAN: 884982052680
Technical Datasheet
Connector to ConnectorMini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Connector Type ACrimp Pin
Cable Length - Imperial5.9"
Connector Type BCrimp Pin
Cable Length - Metric150mm
Product Range-
Jacket ColorRed
SVHCNo SVHC (17-Jan-2023)
Product Overview
Mini-Fit male-to-Mini-Fit male pre-crimped lead for use with 30068, 42475, 5559 series Mini-Fit housings.
- Fully tested cables
- Wire size of 18AWG
Technical Specifications
Connector to Connector
Mini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Jacket Color
Red
Connector Type A
Crimp Pin
Connector Type B
Crimp Pin
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability