Print Page
79109-1003
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, Milli-Grid 79109 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79109-1003Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59J1226
Product RangeMilli-Grid 79109 Series
Also Known AsGTIN UPC EAN: 822348490233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12288+ | $1.280 |
Price for:Each
Minimum: 12288
Multiple: 4096
$15,728.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79109-1003Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59J1226
Product RangeMilli-Grid 79109 Series
Also Known AsGTIN UPC EAN: 822348490233
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Product RangeMilli-Grid 79109 Series
Connector TypeBoard to Board
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (10-Jun-2022)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
8Contacts
Connector Type
Board to Board
Contact Material
Phosphor Bronze
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
2mm
No. of Rows
2Rows
Product Range
Milli-Grid 79109 Series
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount Straight
Alternatives for 79109-1003
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
