Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79107-7016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68K1790
Product RangeMilli-Grid 79107 Series
Also Known AsGTIN UPC EAN: 822348474615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 4800+ | $6.520 |
Price for:Each
Minimum: 4800
Multiple: 4800
$31,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68K1790
Product RangeMilli-Grid 79107 Series
Also Known AsGTIN UPC EAN: 822348474615
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
Product RangeMilli-Grid 79107 Series
No. of Contacts34Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 79107-7016 is a 34-position 2-row Milli-Grid™ vertical through-hole PCB Receptacle with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with 87758 vertical through-hole stackable PCB header, 87759 vertical surface mount stackable PCB header, 87760 right-angle through-hole stackable PCB header, 87831 vertical through-hole PCB header and 87832 vertical surface mount PCB.
- 1A Maximum current per contact
- 125V Maximum voltage
Applications
Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Product Range
Milli-Grid 79107 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
34Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Alternatives for 79107-7016
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
