Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78588-0002Copy
Newark Part No.53W7774
Product Range78588 Series
Also Known AsGTIN UPC EAN: 884982911888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.370 |
Price for:Each
Minimum: 252
Multiple: 252
$1,857.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78588-0002Copy
Newark Part No.53W7774
Product Range78588 Series
Also Known AsGTIN UPC EAN: 884982911888
Technical Datasheet
Product Range78588 Series
Connector TypeDIMM Socket
Insert & Eject MechanismLatched
Memory / Card TypeDDR3 DIMM
No. of Contacts240Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
78588 Series
Insert & Eject Mechanism
Latched
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
Connector Type
DIMM Socket
Memory / Card Type
DDR3 DIMM
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
