Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-0003Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 88W2710 |
| Product Range | Pico-EZmate 78171 Series |
| Also Known As | GTIN UPC EAN: 800756654645 |
| Your Part Number | |
| Technical Datasheet |
7,644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.519 |
| 25+ | $0.509 |
| 50+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 78171-0003Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 88W2710 |
| Product Range | Pico-EZmate 78171 Series |
| Also Known As | GTIN UPC EAN: 800756654645 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-EZmate 78171 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Vertical mating
- Open space on header
- Gold plating
- Polarizing key
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 1.2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Pico-EZmate 78171 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 78171-0003
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
