Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76867-1011Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH1687
Product RangeiPass+ HD 76867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
| 5+ | $22.170 |
| 10+ | $21.690 |
| 25+ | $20.260 |
| 50+ | $19.300 |
| 100+ | $17.870 |
| 250+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76867-1011Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH1687
Product RangeiPass+ HD 76867
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypePress Fit Right Angle
Product RangeiPass+ HD 76867
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass+ HD 76867
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Press Fit Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 76867-1011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
