Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76866-1013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AH2233
Product RangeiPass+ 76866 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.290 |
| 5+ | $68.230 |
| 10+ | $64.170 |
| 25+ | $61.680 |
| 50+ | $59.750 |
| 100+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$72.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76866-1013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AH2233
Product RangeiPass+ 76866 Series
Technical Datasheet
No. of Contacts144Contacts
Contact Termination TypePress Fit Right Angle
Product RangeiPass+ 76866 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
144Contacts
Contact Termination Type
Press Fit Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass+ 76866 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 76866-1013
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
