Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76829-0010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72Y9467
Product RangeMega-Fit 76829
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.770 |
| 25+ | $4.420 |
| 50+ | $4.200 |
| 100+ | $3.940 |
| 250+ | $3.650 |
| 500+ | $3.510 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72Y9467
Product RangeMega-Fit 76829
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing5.7mm
GenderHeader
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 76829
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
Gender
Header
No. of Contacts
10Contacts
Product Range
Mega-Fit 76829
Contact Material
Copper
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
5.7mm
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 76829-0010
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
