Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76763-9001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22T8819
Product RangeVHDM H Series
Also Known AsGTIN UPC EAN: 884982231603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 312+ | $15.120 |
Price for:Each
Minimum: 312
Multiple: 312
$4,717.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76763-9001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22T8819
Product RangeVHDM H Series
Also Known AsGTIN UPC EAN: 884982231603
Technical Datasheet
Product RangeVHDM H Series
Connector TypeBackplane
No. of Contacts60Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2.25mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
76763-9001 is a 76763, VHDM H-series, 2mm pitch, single-ended board-to-board backplane header.
- 1A current maximum per contact and 120V AC (RMS)/DC voltage maximum
- 6.25Gbps data rate and 75 real signals (per 25mm)
- Six row, vertical orientation and through hole - compliant pin termination interface style
- Ground plane shield
- 60 loaded circuits and 60 maximum circuits
- Durability (mating cycles max) is 200
- Copper alloy metal material and gold material - plating mating
- Black colour high temperature thermoplastic resin
- Polarized to PCB
- Operating temperature range from -55° to +85°C
Technical Specifications
Product Range
VHDM H Series
No. of Contacts
60Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
