Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0179Copy
Newark Part No.13T7853
Product RangeC-Grid III
Also Known AsGTIN UPC EAN: 883906494025
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.870 |
| 5+ | $83.030 |
| 10+ | $77.180 |
| 25+ | $76.650 |
| 50+ | $76.130 |
| 100+ | $75.600 |
Price for:Each
Minimum: 1
Multiple: 1
$88.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0179Copy
Newark Part No.13T7853
Product RangeC-Grid III
Also Known AsGTIN UPC EAN: 883906494025
Technical Datasheet
Connector Kit TypeWire To Board
Product RangeC-Grid III
SVHCTo Be Advised
Product Overview
76650-0179 is a 3rd generation C-Grid III™ 0.100" pitch post and receptacle interconnection system. That offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. C-Grid III™ is a highly-versatile 2.54mm interconnection system offering unique design features such as surface treatment (plating's), flexibility, Advantage by design (same mating concept with all termination techniques), interchangeability (fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14) and lower applied cost.
- Easy breakaway to smaller sizes (high pin retention)
- Polarized housings
- High mechanical stability after soldering
- Fully enclosed contact box
- Friction lock housings
- 10, 12, 14, 16, 6, 8 circuit size and 24-22AWG wire gauge
- 3A current rating and 350V voltage rating
- PCB through hole mounting style
- Receptacles, right angle header orientation
- Contact and plating orientation according to DIN 41651
Technical Specifications
Connector Kit Type
Wire To Board
Product Range
C-Grid III
Kit Contents
139 Pcs of C-Grid III Series Right Angle Header & Receptacle Connectors
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
