Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0065Copy
Newark Part No.15R8145
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500065
Your Part Number
152 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.370 |
| 50+ | $2.270 |
| 100+ | $2.160 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 38
Multiple: 1
$90.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0065Copy
Newark Part No.15R8145
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500065
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents24 Pcs of Size 4 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
Product RangeStandard .062" Series
SVHCTo Be Advised
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .062" Series
Kit Contents
24 Pcs of Size 4 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
