Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0054
Newark Part No.15R8134
Product RangeStandard .093" Series
Also Known AsGTIN UPC EAN: 0766500054
Your Part Number
519 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.430 |
| 50+ | $2.420 |
| 100+ | $2.410 |
| 250+ | $2.400 |
| 500+ | $2.340 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 34
Multiple: 1
$82.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0054
Newark Part No.15R8134
Product RangeStandard .093" Series
Also Known AsGTIN UPC EAN: 0766500054
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents32 Pcs of Size 6 Panel Mount Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts
Product RangeStandard .093" Series
SVHCTo Be Advised
Product Overview
The Standard .093" power connector kit is a durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough Nylon housings and robust terminal design create a durable, long lasting product. These products are an excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Free hanging or panel mount housing version available
- Round terminals may be oriented in any direction for fast assembly
Contents
32pieces of size 6 panel mount plug & receptacle connectors, 22-18AWG pin & socket contacts.
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .093" Series
Kit Contents
32 Pcs of Size 6 Panel Mount Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
