Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75783-0132Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33AH2226
Re-Reel39AH6498RL
Cut Tape39AH6498
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.640 | $9.64 |
| Total Price | $9.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 5+ | $9.270 |
| 10+ | $8.900 |
| 25+ | $8.210 |
| 50+ | $8.000 |
| 250+ | $7.990 |
Full Reel
| Quantity | Price |
|---|---|
| 125+ | $7.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75783-0132Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33AH2226
Re-Reel39AH6498RL
Cut Tape39AH6498
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Technical Datasheet
No. of Contacts36Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeiPass, Mini Multi-Lane, PCI Express 75783 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
36Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass, Mini Multi-Lane, PCI Express 75783 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 75783-0132
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
