Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74441-0017
Newark Part No.01J9423
Product Range74441 Series
Also Known AsGTIN UPC EAN: 756054467039
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0017
Newark Part No.01J9423
Product Range74441 Series
Also Known AsGTIN UPC EAN: 756054467039
Technical Datasheet
No. of Contacts30Contacts
Port Configuration1 x 1 (Single)
Connector TypeXFP
Connector MountingSurface Mount
Product Range74441 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 74441-0017
3 Products Found
Product Overview
- 74441 series Z-axis pluggable 0.031inch pitch XFP host receptacle connector
- 30 circuits, 200 durability (mating cycles maximum), 2 rows
- Black color, 94V-0 flammability
- High-performance alloy metal, gold plating mating, tin plating termination, thermoplastic resin
- Right angle orientation, surface mount
- 0.03inch mating and termination interface pitch
- 0.762µm mating, 2.540µm termination plating
- 0.5A maximum current per contact, 30VAC (RMS)/DC maximum voltage
- Operating temperature range from -40° to +85°C
- Mates with XFP modules
Technical Specifications
No. of Contacts
30Contacts
Connector Type
XFP
Product Range
74441 Series
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
