Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0010
Newark Part No.59M6063
Product Range74441 Series
Your Part Number
Technical Datasheet
1,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $5.110 |
| 25+ | $4.860 |
| 50+ | $4.760 |
| 100+ | $4.540 |
| 250+ | $4.010 |
| 500+ | $3.900 |
| 1000+ | $3.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0010
Newark Part No.59M6063
Product Range74441 Series
Technical Datasheet
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range74441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Product Range
74441 Series
Alternatives for 74441-0010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate