New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Audio & Video Connectors & Adapters
                                                                                                  4. Audio & Video Connectors
                                                                                                  5. DVI Connectors
                                                                                                  Print Page

                                                                                                  74323-2031

                                                                                                  DVI Connector, 23 Contacts, Plug, Panel Mount, Gold Plated Contacts, Metallised Plastic Body

                                                                                                  MOLEX
                                                                                                  MOLEX 74323-2031
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No74323-2031
                                                                                                  Newark Part No.01H0004
                                                                                                  Product RangeMicroCross DVI 74323 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754826037
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No74323-2031
                                                                                                  Newark Part No.01H0004
                                                                                                  Product RangeMicroCross DVI 74323 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754826037
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DVI ConfigurationDVI-I (Integrated)
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  No. of Contacts23Contacts
                                                                                                  Connector MountingPanel Mount
                                                                                                  Contact TerminationThrough Hole Vertical
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector Body MaterialMetallised Plastic Body
                                                                                                  Product RangeMicroCross DVI 74323 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 74323-2031 is a 23-way 3-row shielded vertical MicroCross™ DVI Digital/Analog Single Link Component with gold-plated copper alloy contacts. This 74323 series connector mates with other receptacle components, 74320 and 67351 DVI receptacles. It is suitable for wire-to-board application. This high volume plug connector sub-assembly comes with a high temperature thermoplastic resin housing and supports digital and/or analog video functions in one connector system. MicroCross DVI connectors and cable assemblies are the standard interface to connect a host device to a monitor, for supporting high-resolution video applications. Supporting one or two digital links driven by TMDS (Transition Minimized Differential Signaling) and/or a high bandwidth analog interface, MicroCross DVI provides a single high-performance interface, saving board space and lowering system costs.

                                                                                                  • Allows high speed analog transmission (2.5GHz)
                                                                                                  • Excellent EMI/RFI performance
                                                                                                  • Black color
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Keying to mating part
                                                                                                  • Lock to mating part
                                                                                                  • Polarized to mating part
                                                                                                  • Polarized to PCB
                                                                                                  • Grounding to panel
                                                                                                  • 100 Maximum mating cycles durability
                                                                                                  • 3A Maximum current per contact
                                                                                                  • 40VAC (RMS) Maximum voltage

                                                                                                  Applications

                                                                                                  Consumer Electronics, Multimedia

                                                                                                  Technical Specifications

                                                                                                  DVI Configuration

                                                                                                  DVI-I (Integrated)

                                                                                                  No. of Contacts

                                                                                                  23Contacts

                                                                                                  Contact Termination

                                                                                                  Through Hole Vertical

                                                                                                  Connector Body Material

                                                                                                  Metallised Plastic Body

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Connector Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Product Range

                                                                                                  MicroCross DVI 74323 Series

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.