Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2083Copy
Newark Part No.62AK4446
Product Range73591 Series
Your Part Number
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.570 |
| 5+ | $25.080 |
| 10+ | $23.600 |
| 25+ | $22.570 |
| 50+ | $20.950 |
| 100+ | $19.320 |
| 250+ | $19.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2083Copy
Newark Part No.62AK4446
Product Range73591 Series
Technical Datasheet
Frequency Min7.1GHz
Frequency Max8.5GHz
DirectionClockwise
Insertion Loss Max0.5dB
Isolation Min-18dB
Return Loss-19dB
Average Power Max10W
RF Isolator Dimension15.3 mm x 5.9 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
VSWR Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range73591 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Frequency Min
7.1GHz
Direction
Clockwise
Isolation Min
-18dB
Average Power Max
10W
RF Isolator Package Style
Module
Frequency Band
-
VSWR Max
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Frequency Max
8.5GHz
Insertion Loss Max
0.5dB
Return Loss
-19dB
RF Isolator Dimension
15.3 mm x 5.9 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
