Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2056Copy
Newark Part No.62AK4435
Product Range73591 Series
Your Part Number
599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 5+ | $9.430 |
| 10+ | $8.840 |
| 25+ | $8.430 |
| 50+ | $8.150 |
| 100+ | $7.870 |
| 250+ | $7.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2056Copy
Newark Part No.62AK4435
Product Range73591 Series
Technical Datasheet
Frequency Min3.7GHz
Frequency Max3.98GHz
DirectionCounterclockwise
Insertion Loss Max0.25dB
Isolation Min20dB
Return Loss20dB
Average Power Max65W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3.7GHz
Direction
Counterclockwise
Isolation Min
20dB
Average Power Max
65W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
3.98GHz
Insertion Loss Max
0.25dB
Return Loss
20dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
