Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2053Copy
Newark Part No.62AK4432
Product Range73591 Series
Your Part Number
525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.090 |
| 10+ | $10.400 |
| 25+ | $9.920 |
| 50+ | $9.590 |
| 100+ | $9.270 |
| 250+ | $8.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2053Copy
Newark Part No.62AK4432
Product Range73591 Series
Technical Datasheet
Frequency Min4.5GHz
Frequency Max5GHz
DirectionCounterclockwise
Insertion Loss Max0.28dB
Isolation Min21dB
Return Loss21dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
4.5GHz
Direction
Counterclockwise
Isolation Min
21dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
5GHz
Insertion Loss Max
0.28dB
Return Loss
21dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
