Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1121
Newark Part No.58T2821
Product Range73415 Series
Also Known AsGTIN UPC EAN: 800755959598
Your Part Number
126 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.120 |
| 25+ | $4.840 |
| 50+ | $4.640 |
| 100+ | $4.440 |
| 250+ | $4.210 |
| 500+ | $4.040 |
| 1000+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1121
Newark Part No.58T2821
Product Range73415 Series
Also Known AsGTIN UPC EAN: 800755959598
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73415 Series
SVHCLead (14-Jun-2023)
Product Overview
The 73415-1121 is a crimp MMCX Right Angle Plug for use with RG174, RG188 and RG316 RF coaxial cables. It has gold-plated brass body with centre contact and a PTFE insulator.
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
73415 Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
