Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-1090Copy
Newark Part No.32M0796
Also Known AsGTIN UPC EAN: 822350225311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $30.860 |
Price for:Each
Minimum: 336
Multiple: 336
$10,368.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-1090Copy
Newark Part No.32M0796
Also Known AsGTIN UPC EAN: 822350225311
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
The 73386-1090 is a RF/coaxial straight Bulkhead Adapter with N-type jack to SMA jack connection. This adapter provides transitions between popular coaxial connectors of differing interface (series).
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
