Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-0850Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T2801
Product Range73386 Series
Your Part Number
1,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 5+ | $14.060 |
| 10+ | $13.410 |
| 25+ | $12.640 |
| 50+ | $11.970 |
| 100+ | $10.850 |
| 250+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0850Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T2801
Product Range73386 Series
Technical Datasheet
Convert From Coax TypeMCRF
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range73386 Series
SVHCLead (10-Jun-2022)
Product Overview
- Subminiature design
- Threaded coupling
Technical Specifications
Convert From Coax Type
MCRF
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
73386 Series
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Technical Docs (4)
Alternatives for 73386-0850
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
