Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73276-0022Copy
Newark Part No.32M0784
Also Known AsGTIN UPC EAN: 800756845227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.350 |
| 500+ | $13.410 |
Price for:Each
Minimum: 250
Multiple: 50
$3,587.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73276-0022Copy
Newark Part No.32M0784
Also Known AsGTIN UPC EAN: 800756845227
Technical Datasheet
SVHCTo Be Advised
Product Overview
The 73276-0022 is a RF/coaxial straight Bulkhead Adapter with N-type jack to N-type jack connection. It has nickel-plated brass body, gold-plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
Applications
Defence, Military & Aerospace, Commercial, Industrial, Medical, Communications & Networking
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
