Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73254-0260Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32M0782
Product Range73254 Series
Also Known AsGTIN UPC EAN: 0732540260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $3.770 |
Price for:Each
Minimum: 3200
Multiple: 3200
$12,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73254-0260Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32M0782
Product Range73254 Series
Also Known AsGTIN UPC EAN: 0732540260
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73254 Series
SVHCLead (27-Jun-2024)
Product Overview
- Subminiature
- Snap-on coupling with <gt/>60 pounds retention compatible with QLF
- DC to 18GHz frequency
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Frequency Max
18GHz
Product Range
73254 Series
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
