Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73254-0240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32M0781
Product Range73254 Series
Also Known AsGTIN UPC EAN: 822348845606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $5.280 |
Price for:Each
Minimum: 1080
Multiple: 540
$5,702.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73254-0240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32M0781
Product Range73254 Series
Also Known AsGTIN UPC EAN: 822348845606
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73254 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Frequency Max
18GHz
Product Range
73254 Series
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 73254-0240
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
