Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0550Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM6768
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,879.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,879.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0550Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM6768
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Connector to Connector1mm Plug to 1mm Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeMX 601
Connector Type A1.0mm
Connector Type B1mm Plug
Impedance50ohm
Jacket Color-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1mm Plug to 1mm Plug
Cable Length - Metric
304.8mm
Connector Type A
1.0mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Cable Length - Imperial
12"
Coaxial Cable Type
MX 601
Connector Type B
1mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 73239-0550
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
