Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0471Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9264
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $534.470 |
| 2+ | $500.160 |
| 5+ | $480.920 |
Price for:Each
Minimum: 1
Multiple: 1
$534.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
MX 205
Connector Type B
1.85mm Plug
Cable Length - Metric
609.6mm
Connector Type A
1.85mm
Impedance
50ohm
Technical Docs (2)
Alternatives for 73239-0471
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
